Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150029MM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1286
Product RangeBU-4150029 Series
Your Part Number
15 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150029MM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1286
Product RangeBU-4150029 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150029 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150029 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150029MM500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
