Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-30BLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17AH8782 |
| Product Range | BU-30 Series |
| Your Part Number |
962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 5+ | $0.604 |
| 10+ | $0.509 |
| 20+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-30BLCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17AH8782 |
| Product Range | BU-30 Series |
| Current Rating | 5A |
| Jaw Opening Max | 4.8mm |
| Insulator Colour | - |
| Product Range | BU-30 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Current Rating | 5A |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
| Jaw Opening Max | 4.8mm |
|---|---|
| Product Range | BU-30 Series |
Alternatives for BU-30BL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
