Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-28-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC6702
Product RangeBU-28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1072+ | $1.170 |
Price for:Each
Minimum: 1072
Multiple: 1072
$1,254.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-28-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC6702
Product RangeBU-28 Series
Technical Datasheet
Insulator ColourBlack
For Use WithBU-27 Series Test Clips
Product RangeBU-28 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-28 is used to Insulate BU-27 Series clips from foreign objects. For Mueller’s traditional insulator see BU-29
- Material: Flexible PVC
- Dielectric Strength: 3 KV at thinnest cross section.
- Operating temperature: -20⁰F (-30⁰C) to 160⁰F (71⁰C)
- Length = 3.1” (79mm), Width = .65” (17mm), Wire end ID = .17” (4.3mm)
- RoHS Compliant
Technical Specifications
Insulator Colour
Black
Product Range
BU-28 Series
For Use With
BU-27 Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
