Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-27CGCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6652 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 5+ | $3.410 |
| 10+ | $3.210 |
| 20+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-27CGCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6652 |
| Current Rating | 40A |
| Jaw Opening Max | 16mm |
| Insulator Colour | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Current Rating | 40A |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
| Jaw Opening Max | 16mm |
|---|---|
| Product Range | - |
Alternatives for BU-27CG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
