Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AH2576
Your Part Number
1,596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 100+ | $2.980 |
| 250+ | $2.770 |
| 500+ | $2.570 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AH2576
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
19mm
Product Range
-
Alternatives for BU-24APN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
