Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2141-D-48-2
Newark Part No.20AM2236
Product RangeBU-2141-D-48 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 5+ | $14.510 |
| 10+ | $12.920 |
| 20+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2141-D-48-2
Newark Part No.20AM2236
Product RangeBU-2141-D-48 Series
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug Shrouded
Lead Length - Imperial4"
Lead Length - Metric1.22m
Insulator ColourRed
Current Rating10A
Voltage Rating600V
Product RangeBU-2141-D-48 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
4"
Insulator Colour
Red
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Banana Plug Shrouded
Lead Length - Metric
1.22m
Current Rating
10A
Product Range
BU-2141-D-48 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
