Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-100-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4422
Product RangeBU-2061SR-A-XM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-100-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4422
Product RangeBU-2061SR-A-XM Series
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangeBU-2061SR-A-XM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
1m
Current Rating
19A
Product Range
BU-2061SR-A-XM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
