Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2060-A-050-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4409
Product RangeBU-2060-A-XM Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2060-A-050-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4409
Product RangeBU-2060-A-XM Series
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating19A
Voltage Rating600V
Product RangeBU-2060-A-XM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
19.7"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
500mm
Current Rating
19A
Product Range
BU-2060-A-XM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
