Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192120003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.445 |
| 250+ | $0.340 |
| 500+ | $0.305 |
| 1000+ | $0.277 |
| 5000+ | $0.253 |
Price for:Each
Minimum: 10
Multiple: 10
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192120003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2193
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.88mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length-
Overall Length-
Pin Length-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Overall Length
-
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.88mm
Insulator Material
Vinyl
Overall Length
-
Pin Length
-
Alternatives for BU-192120003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
