Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190540039Copy
Newark Part No.62AK6967
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.264 | $0.134 |
| 100+ | $0.245 | $0.134 |
| 500+ | $0.230 | $0.134 |
| 1000+ | $0.211 | $0.134 |
| 2500+ | $0.193 | $0.134 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190540039Copy
Newark Part No.62AK6967
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA-
Product Range-
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
