Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190380004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2123
Your Part Number
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 250+ | $0.406 |
| 500+ | $0.365 |
| 1000+ | $0.332 |
| 5000+ | $0.303 |
Price for:Each
Minimum: 10
Multiple: 10
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190380004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2123
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter3.99mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.99mm
Alternatives for BU-190380004
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
