Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2-10MMCopy
Newark Part No.46AM5193
Product RangeBU-168 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2-10MMCopy
Newark Part No.46AM5193
Product RangeBU-168 Series
Connector Mounting-
Current Rating15A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product RangeBU-168 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
BU-168 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
