Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-0Copy
Newark Part No.01AM7656
Product RangeBU-164 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 5+ | $2.260 |
| 10+ | $2.150 |
| 20+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-164-0Copy
Newark Part No.01AM7656
Product RangeBU-164 Series
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeBU-164 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
BU-164 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
