Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-163-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM7655 |
| Product Range | BU-163 Series |
| Your Part Number |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 5+ | $7.510 |
| 10+ | $7.150 |
| 20+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-163-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM7655 |
| Product Range | BU-163 Series |
| Gender | Jack |
| Connector Mounting | PCB Mount |
| Current Rating | 24A |
| Voltage Rating | 60VDC |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | BU-163 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 24A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | BU-163 Series |
| Connector Mounting | PCB Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Red |
| Contact Termination Type | Through Hole Right Angle |
| SVHC | No SVHC (19-Jan-2021) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
