Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-126-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC1981
Product RangeBU-126 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 100+ | $10.130 |
| 500+ | $9.480 |
| 1000+ | $8.720 |
| 2500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-126-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC1981
Product RangeBU-126 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8.9mm
Insulator ColourRed
Product RangeBU-126 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-126-2 from Mueller Electric is a red coloured fully insulated standard size alligator clip.
- Attaches to test lead wire by a 4mm banana plug
- Shrouded, unshrouded and retractable banana plugs will all fit on this clip
- Dimension: 2.9" (74mm) length, 0.75" (19mm) width and 0.75" (19mm) height
- Rating: 10A, 1000V Cat III, 600V Cat IV
- Made from nickel plated steel with polypropylene and santoprene insulators
- RoHS2 Compliant
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.9mm
Product Range
BU-126 Series
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
