Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.300 |
| 1000+ | $1.190 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 711
Multiple: 1
$924.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-115-2Copy
Newark Part No.48Y8369
Technical Datasheet
Connector TypeMini Battery Clip
Current Rating40A
Jaw Opening Max13mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-115-2 from Mueller Electric is an economy miniature battery clip with insulator.
- Dimension: 3.0"(76 mm) length, 0.5"(13mm) width and 1.7"(43mm) height
- 0.5" (13mm) max jaw opens
- Can be used with wire up to 12AWG (crimped or soldered)
- Rugged steel construction
- Dichromate plated steel clip
- Zinc plated music wire spring
- Moulded PVC insulators
- 40A current rating
- Available in red colour
Technical Specifications
Connector Type
Mini Battery Clip
Jaw Opening Max
13mm
Product Range
-
Current Rating
40A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
