Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.210 |
| 100+ | $37.400 |
| 500+ | $34.980 |
| 1000+ | $32.170 |
| 2500+ | $29.350 |
Price for:Each
Minimum: 27
Multiple: 1
$1,085.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-102B-2Copy
Newark Part No.20J3345
Technical Datasheet
Connector TypeAlligator Clip
Current Rating300A
Jaw Opening Max1.375"
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Heavy-duty large battery clip
- Dimension is 6.5" (L) x 1.2" (W) x 4.4" (H)
- Connects to wire up to 0AWG with a solder lug connection
- 300A rating
- Glass-filled nylon handle with solid copper jaws
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.375"
Product Range
-
Current Rating
300A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
