Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00286Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83F8069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 157+ | $7.920 |
Price for:Each
Minimum: 157
Multiple: 1
$1,243.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00286Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83F8069
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating7A
Insulator Colour-
Lead Length - Metric304.8mm
Lead Length - Imperial12"
No. of Test Leads5
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-00286 is a 12-inch 300V Mini-Alligator Lead Set with insulation. The Lead set with nickel-plated steel with PVC insulator clip, 22AWG copper hook-up wire with 105°C PVC insulation.
- Handsfree testing
Applications
Test & Measurement
Contents
Test leads (one piece of each color - black, red, yellow, green, white).
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
-
Lead Length - Imperial
12"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
7A
Lead Length - Metric
304.8mm
No. of Test Leads
5
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
