Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-00249-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 37B8573 |
| Product Range | BU Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-00249-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 37B8573 |
| Product Range | BU Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Free Hanging |
| Current Rating | 15A |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | BU Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 15A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | BU Series |
| Connector Mounting | Free Hanging |
|---|---|
| Voltage Rating | - |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for BU-00249-0
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
