Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 5+ | $6.570 |
| 10+ | $5.920 |
| 20+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00247-2
Newark Part No.34AH0303
Connector MountingCable Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialPhosphor Bronze
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (19-Jan-2021)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate