Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00246-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6589
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 5+ | $2.680 |
| 10+ | $2.470 |
| 20+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00246-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6589
Technical Datasheet
Connector Mounting-
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Phosphor Bronze
Contact Termination Type-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Phosphor Bronze
Product Range
-
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-00246-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
