Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00246-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6588
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 100+ | $2.480 |
| 500+ | $2.320 |
| 1000+ | $2.140 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00246-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6588
Connector Mounting-
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Phosphor Bronze
Contact Termination Type-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Phosphor Bronze
Product Range
-
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-00246-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
