Print Page
AI-50195N
Quick Disconnect Terminal, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02", 16 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-50195NCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 62AK6880 |
| Your Part Number | |
| Technical Datasheet |
880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-50195NCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 62AK6880 |
| Technical Datasheet | |
| Product Range | - |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | - |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (19-Jan-2021) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (1)
Alternatives for AI-50195N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
