Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50086N
Newark Part No.62AK6864
Your Part Number
Technical Datasheet
615 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 100+ | $0.13 |
| 500+ | $0.12 |
| 1000+ | $0.11 |
| 2500+ | $0.10 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50086N
Newark Part No.62AK6864
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product Range-
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate