Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50041NCopy
Newark Part No.62AK6858
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.189 | $0.089 |
| 100+ | $0.175 | $0.089 |
| 500+ | $0.164 | $0.089 |
| 1000+ | $0.151 | $0.089 |
| 2500+ | $0.138 | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50041NCopy
Newark Part No.62AK6858
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA-
Product Range-
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
