Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000698-2
Newark Part No.51AM1855
Product RangeAI-000698 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000698-2
Newark Part No.51AM1855
Product RangeAI-000698 Series
Test Connector Type A2mm Banana Plug, Stackable
Test Connector Type B2mm Banana Plug, Stackable
Lead Length - Imperial18"
Lead Length - Metric457.2mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeAI-000698 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
2mm Banana Plug, Stackable
Lead Length - Imperial
18"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
2mm Banana Plug, Stackable
Lead Length - Metric
457.2mm
Current Rating
5A
Product Range
AI-000698 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
