Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000474-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43AC2160 |
| Product Range | BU-25 Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
Price for:Each
Minimum: 1
Multiple: 1
$25.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000474-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43AC2160 |
| Product Range | BU-25 Series |
| Technical Datasheet | |
| Connector Type A | Alligator Clip |
| Connector to Connector | Alligator Clip to Alligator Clip |
| Connector Type B | Alligator Clip |
| Cable Length - Imperial | 5ft |
| Cable Length - Metric | 1.52m |
| Jacket Color | Green |
| Product Range | BU-25 Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
AI-000474-60 is an AI-000474 heavy-duty grounding cable that uses Mueller's BU-25C solid copper clips at both ends of a green, 12AWG, THHN wire, which is resistant to oil and gas.
- 60" cable length
- 0.63 to 1.00 (IN) jaw opening
- Copper material
- Green cable insulation color
- THHN wire insulation material
- 12AWG wire gauge
- Clip connection end 1/connection end 2
Technical Specifications
| Connector Type A | Alligator Clip |
|---|---|
| Connector Type B | Alligator Clip |
| Cable Length - Metric | 1.52m |
| Product Range | BU-25 Series |
| Connector to Connector | Alligator Clip to Alligator Clip |
|---|---|
| Cable Length - Imperial | 5ft |
| Jacket Color | Green |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
