Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part NoFG-25Z CR
Newark Part No.49AM7600
Product RangeFG Mini Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMOUNTZ
Manufacturer Part NoFG-25Z CR
Newark Part No.49AM7600
Product RangeFG Mini Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb3in-oz to 25in-oz
Torque Range N-m2cN-m to 17.7cN-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length4.1"
Product RangeFG Mini Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2cN-m to 17.7cN-m
Drive Size - Imperial
1/4"
Product Range
FG Mini Series
Torque Range ft-lb
3in-oz to 25in-oz
Drive Size - Metric
-
Overall Length
4.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate