Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $589.190 |
| 3+ | $578.940 |
Price for:Each
Minimum: 1
Multiple: 1
$589.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076721Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AJ6104
Product RangeFGA
Torque Tool StyleAdjustable
Torque Range ft-lb2in-lb to 20in-lb
Torque Range N-m22cN-m to 226cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length7"
Overall Length7"
Product RangeFGA
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
22cN-m to 226cN-m
Drive Size - Imperial
0.25"
Overall Length
7"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
2in-lb to 20in-lb
Drive Size - Metric
-
Overall Length
7"
Product Range
FGA
Alternatives for 076721
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

