Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOUNTZ |
|---|---|
| Manufacturer Part No | 076633Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59AM3857 |
| Product Range | FG-40i ESD Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $427.350 |
Price for:Each
Minimum: 1
Multiple: 1
$427.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOUNTZ |
|---|---|
| Manufacturer Part No | 076633Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59AM3857 |
| Product Range | FG-40i ESD Series |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | 4in-lb to 40in-lb |
| Torque Range N-m | 0.4N-m to 4.5N-m |
| Drive Size - Metric | - |
| Drive Size - Imperial | 1/4" |
| Overall Length | 160.02mm |
| Overall Length | 160.02mm |
| Product Range | FG-40i ESD Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 0.4N-m to 4.5N-m |
| Drive Size - Imperial | 1/4" |
| Overall Length | 160.02mm |
| SVHC | No SVHC (21-Jan-2025) |
| Torque Range ft-lb | 4in-lb to 40in-lb |
|---|---|
| Drive Size - Metric | - |
| Overall Length | 160.02mm |
| Product Range | FG-40i ESD Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
