
Product Information
Product Overview
The 070801 from Mountz is an EZ-TorQ II 50i torque analyzer with 6 digit display. The EZ-TorQ digital torque tester features a built-in transducer, this easy to use torque analyzer is ideal for all small hand tools & non-impacting power tools. The small size and portability of the torque tester makes it ideal for checking torque tools on production floor daily or weekly to ensure the tools aren't falling out of calibration. The torque tester is recommended for hand screwdrivers, most wrenches and power tools. It has three operation selection modes (Track, Peak and First Peak) and seven units of torque measurements (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm). It features built-in quick test operation, PC windows based software program (Mountz EZ-TorQ II Interface Program) to conduct quick tool tests, data logging and sensor calibration. The flash memory allows upgrades to be done by the user in the field & internet through the RS-232 port.
- Easy to use menu structure
- Ability to download readings to PC via RS-232 or via USB
- Real time output via RS-232
- High capacity Li-ion batteries for long life
- Unit will store a total of up to 150 data points, 3 low-pass filter settings (130, 150 and 500Hz)
- Real time graph of torque vs. time using associated PC Windows software
- Features Go/No Go LEDs, illuminate high or low tolerance setting is achieved or out of tolerance
- Torque range are 5 to 50lbf.in, 56.5 to 565cN.m, 5.8 to 57.6Kgf.cm
- 17mm female/hex driver size
- Supplied with a free ISO 17025 certification of calibration
Applications
Test & Measurement
Contents
1/4 F/Hex Sq. Dr. adapter - 17mm hex (for EZ-TorQ), Square Dr. adapter (1/4 Sq. Dr x 1/4 hex x 2" Oal), Spring run down adapter, Socket head power bit 6mm x 49mm, RS232 cable adapter (6P6C), Cable (USB to RS232 adapter), Universal charger (100-240VAC & 10VDC), Case.
Technical Specifications
56.5cN-m to 565cN-m
1%
To Be Advised
5in-lb to 50in-lb
EZ-TorQ II Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
