Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMOUNTZ
Manufacturer Part No020440
Newark Part No.49M1951
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb2in-lb to 12in-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length183mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 020440 is a 1/4-inch female hex externally adjustable Torque Limiting Screwdriver offers different setting options for applications that require more than torque value. The screwdriver slips free once the set torque has been reached making over-tightening impossible. The preferred and certified range of this tool is in accordance with the requirements of ISO 6789:2003 (6% of setting).
- Positive locking system prevents incidental torque adjustment
- Adjustment ring disengages to prevent incidental torque adjustment
- Ergonomic rubber hand grip
- Precision radial ball clutch and cam allows for automatic resetting
- Micrometer adjustment allows for accurate tool setting
- Colour coded adjustment ring allows for differentiation of models
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
2in-lb to 12in-lb
Drive Size - Metric
-
Overall Length
183mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
