
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
Product Information
Product Overview
The MPQ6531 is a gate driver IC designed for three-phase brushless DC motor driver applications. It is capable of driving three half-bridges consisting of six N-channel power MOSFETs up to 60V. The MPQ6531 integrates a regulated charge pump to generate gate drive power and uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal trickle-charge circuit maintains a sufficient high-side gate driver voltage at 100% duty cycle. Internal safety features include programmable short-circuit protection, over-current protection, adjustable dead-time control, under-voltage lockout and thermal shutdown.
- Charge pump gate drive supply
- Bootstrap high-side driver with trickle charge circuit supports 100% duty cycle operation
- Low-power sleep mode
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Pre-Driver
1Outputs
-
28Pins
60V
125°C
-
No SVHC (19-Jan-2021)
QFN
Three Phase Brushless DC
-
QFN
5V
-40°C
AEC-Q100
MSL 2 - 1 year
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
