Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4272GVE-0001-AEC1-PCopy
Newark Part No.76AK6120
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $5.700 |
| 25+ | $5.270 |
| 50+ | $5.050 |
| 100+ | $4.810 |
| 250+ | $4.590 |
| 500+ | $4.450 |
| 1000+ | $4.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4272GVE-0001-AEC1-PCopy
Newark Part No.76AK6120
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Max Output Current3A
IC Case / PackageWFQFN
No. of Pins21Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max21V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseWFQFN
Switching Frequency2.1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
WFQFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Switching Frequency
2.1MHz
No. of Outputs
2Outputs
Input Voltage Min
4V
Max Output Current
3A
No. of Pins
21Pins
Output Voltage - Nom
-
Output Voltage Max
21V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
DC / DC Converter IC Case
WFQFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
