Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4242GVE-0001-AEC1-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.04AM1232
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4242GVE-0001-AEC1-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.04AM1232
Power RoleSink, Source
Data RoleDCP, OCP, DFP, OVP, FCP
USB StandardUSB 2.0, 3.0
No. of Ports1 Port
IC Case / PackageQFN
No. of Pins22Pins
IC MountingSurface Mount
Supply Voltage Min4.8V
Supply Voltage Max36V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DCP, OCP, DFP, OVP, FCP
No. of Ports
1 Port
No. of Pins
22Pins
Supply Voltage Min
4.8V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Sink, Source
USB Standard
USB 2.0, 3.0
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
