Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3452DL-AEC1-LF-P
Newark Part No.26AK2404
Your Part Number
Technical Datasheet
Packaging Options
481 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.090 |
| 25+ | $3.910 |
| 50+ | $3.740 |
| 100+ | $3.670 |
| 250+ | $3.640 |
| 500+ | $3.620 |
| 1000+ | $3.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3452DL-AEC1-LF-P
Newark Part No.26AK2404
Technical Datasheet
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3.1V
Input Voltage Max22V
Max Output Current3A
Output Current3A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.1V
Output Voltage Max22V
Switching Frequency Typ550kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency0.55MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
3.1V
Max Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
3.1V
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
0.55MHz
Topology
Boost (Step Up)
Input Voltage Max
22V
Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate