Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM4730GPQ-0000-ZCopy
Newark Part No.03AM8123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM4730GPQ-0000-ZCopy
Newark Part No.03AM8123
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.8V
Input Voltage Max22V
Max Output Current1A
Output Current1A
IC Case / PackageEC LGA
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max20.47V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
22V
Output Current
1A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
20.47V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Input Voltage Min
2.8V
Max Output Current
1A
IC Case / Package
EC LGA
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
