Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3680GRECopy
Newark Part No.54AH3174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $8.220 |
| 25+ | $7.840 |
| 50+ | $7.320 |
| 100+ | $6.810 |
| 336+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3680GRECopy
Newark Part No.54AH3174
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins57Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min650mV
Output Voltage Max5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- 18V, 6A step-down power module
- 1% reference voltage over 0˚C to 70˚C junction temperature range
- Adaptive COT control for ultrafast transient response
- Programmable switching frequency from 200KHz to 1MHz
- Support pre-bias start up
- Programmable soft-start time with default 3ms
- Non-latch OCP, OVP and thermal shutdown
- Output adjustable from 0.65V to 5V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
650mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
18V
Max Output Current
6A
No. of Pins
57Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
