Print Page
MP8904DD-LF-P
LDO Voltage Regulator, Adjustable, 2.5V to 6.5V in, 300mV Dropout, 0.5V to 5V/500mA Out, QFN-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8904DD-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3524RL
Cut Tape54AH3524
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.410 |
| 100+ | $1.270 |
| 250+ | $1.210 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
| 2500+ | $1.140 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8904DD-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3524RL
Cut Tape54AH3524
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Output Voltage Min500mV
Adjustable Output Voltage Max5V
Output Voltage Max5V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleQFN
Output Current Max500mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Low-current, low-dropout linear regulator in 8 pin QFN package
- Power-good open collector output
- Stable with very small ceramic capacitors
- 2% feedback reference
- Better than 0.001%/mA load regulation
- Stable with low ESR output capacitor
- Low 100μA ground current
- Internal thermal protection
- Current limit protection
- 6µA typical quiescent current at shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
500mA
LDO Regulator Case Style
QFN
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Current
500mA
Dropout Voltage Vdo
300mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
