Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86950GLVT-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel57AK6697RL
Cut Tape57AK6697
Your Part Number
323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.760 | $4.76 |
| Total Price | $4.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 50+ | $3.290 |
| 100+ | $2.670 |
| 250+ | $2.600 |
| 500+ | $2.320 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
| 5000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86950GLVT-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel57AK6697RL
Cut Tape57AK6697
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max16V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTLGA
No. of Pins27Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberMP86950
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
4.5V
Output Current
50A
Output Voltage Max
-
No. of Pins
27Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
TLGA
Switching Frequency Max
2MHz
IC Generic Number
MP86950
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
