Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8009AGV-P
Newark Part No.78AK7240
Your Part Number
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.100 |
| 25+ | $2.900 |
| 50+ | $2.800 |
| 100+ | $2.690 |
| 250+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8009AGV-P
Newark Part No.78AK7240
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
Output Current Max-
UVLO-
IC Case / PackageQFN-EP
No. of Pins28Pins
No. of Channels1Channels
Power Max-
Duty Cycle (%)70%
Switching Frequency Max275kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN-EP
Frequency250kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
Output Current Max
-
IC Case / Package
QFN-EP
No. of Channels
1Channels
Duty Cycle (%)
70%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
QFN-EP
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
-
UVLO
-
No. of Pins
28Pins
Power Max
-
Switching Frequency Max
275kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
250kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate