Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6951GJ-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel82AK2830RL
Cut Tape82AK2830
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 50+ | $1.730 |
| 100+ | $1.550 |
| 250+ | $1.360 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6951GJ-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel82AK2830RL
Cut Tape82AK2830
IC FunctionSecondary Side Synchronous Rectifier Driver
Supply Voltage Min4.5V
Supply Voltage Max13V
IC Package TypeTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Driver
Supply Voltage Max
13V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
