Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5490GC-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel25AM6906RL
Cut Tape25AM6906
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.100 | $15.10 |
| Total Price | $15.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 50+ | $11.750 |
| 100+ | $11.010 |
| 250+ | $10.920 |
| 500+ | $10.430 |
| 1000+ | $10.190 |
| 2500+ | $9.990 |
| 5000+ | $9.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5490GC-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel25AM6906RL
Cut Tape25AM6906
Supply Voltage5.5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageWLCSP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
PMIC for Transmitter Optical Subassembly
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
36Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
