MP4560DQ-LF-P
DC-DC Switching Buck Regulator, Adjustable, 3.8V-55V in, 0.8V-52V out, 2A out, QFN-EP, 10Pin

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP4560DQ-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel92AH1803RL Cut Tape92AH1803 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.310 | $5.31 |
| Total Price | $5.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 50+ | $3.950 |
| 100+ | $3.650 |
| 250+ | $3.510 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 2500+ | $3.300 |
| 5000+ | $3.230 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP4560DQ-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel92AH1803RL Cut Tape92AH1803 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 3.8V |
| Input Voltage Max | 55V |
| Max Output Current | 2A |
| Output Current | 2A |
| IC Case / Package | QFN-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 52V |
| Switching Frequency Typ | 1MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
MP4560 is a high frequency step-down switching regulator with integrated internal high side high voltage power MOSFET. It provides 2A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommodates a variety of step-down applications, including those in automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during start-up and thermal shutdown provides reliable, fault tolerant operation. By switching at 2MHz, the MP4560 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. Typical applications include high voltage power conversion, automotive systems, industrial power systems, distributed power systems and battery powered systems.
- 250mohm internal power MOSFET
- 140μA quiescent current
- Stable ceramic capacitor
- Internal soft-start
- Up to 95% efficiency
- Output adjustable from 0.8V to 52V
- 12µA shutdown mode supply current allows use in battery-powered applications
- Available in 3mm x 3mm 10-pin QFN package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.8V |
| Max Output Current | 2A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 55V |
| Output Current | 2A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 52V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
