Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP38873DL-LF-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel54AH3446RL
Cut Tape54AH3446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.060 | $7.06 |
| Total Price | $7.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 50+ | $6.250 |
| 100+ | $5.270 |
| 250+ | $4.780 |
| 500+ | $4.450 |
| 1000+ | $4.360 |
| 2500+ | $4.270 |
| 5000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP38873DL-LF-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel54AH3446RL
Cut Tape54AH3446
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current15A
Output Current15A
IC Case / PackageQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max12V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency400kHz
Product Overview
- Monolithic step-down switch mode converter with synchronous gate driver in 20 pin QFN-EP package
- 25mohm internal power MOSFET switch
- Synch from 300KHz to <gt/> 1MHz external clock or 400KHz fixed switching frequency
- Synch output to drive another regulator in phase-shift operation
- Feedback voltage accuracy of 2%
- Programmable soft-start, start-up tracking
- EN and power good for power sequencing
- Cycle-by-cycle overcurrent protection, thermal shutdown
- Stable with low ESR output ceramic capacitors
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
15A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Output Current
15A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
400kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
