Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3435GL-PCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Re-Reel47AK3773RL Cut Tape47AK3773 |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
490 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.150 |
| 100+ | $2.700 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
| 10000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3435GL-PCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Re-Reel47AK3773RL Cut Tape47AK3773 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 3V |
| Input Voltage Max | 20V |
| Max Output Current | 2A |
| Output Current | 2A |
| IC Case / Package | QFN |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 3V |
| Output Voltage Max | 22V |
| Switching Frequency Typ | 600kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 600kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 20V |
| Output Current | 2A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 22V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 2A |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3V |
| Switching Frequency Typ | 600kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | 600kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
