Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2702GRP-0000-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.04AM1271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $0.843 |
| 100+ | $0.751 |
| 250+ | $0.708 |
| 500+ | $0.666 |
| 1000+ | $0.653 |
| 2500+ | $0.639 |
| 5000+ | $0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2702GRP-0000-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.04AM1271
Battery TypeLiFePO4, Li-Ion, Li-Pol, NiMH
Input Voltage26V
Battery Charge Voltage9V
Charge Current1A
IC Case / PackageQFN
No. of Pins10Pins
No. of Cells6Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol, NiMH
Battery Charge Voltage
9V
IC Case / Package
QFN
No. of Cells
6Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
26V
Charge Current
1A
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
