Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2665AGQB-0000-PCopy
Newark Part No.47AK6663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.910 |
| 25+ | $1.740 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2665AGQB-0000-PCopy
Newark Part No.47AK6663
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage3.5V
Charge Current896mA
Charge Current Max896mA
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins12Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
3.5V
Charge Current Max
896mA
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
5V
Charge Current
896mA
Battery IC Case Style
QFN
No. of Pins
12Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
