Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2496GR-PCopy
Newark Part No.54AH3388
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2496GR-PCopy
Newark Part No.54AH3388
Technical Datasheet
Output TypeFixed
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageQFN
No. of Pins26Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ350kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency350kHz
Product Overview
- Frequency selectable monolithic step-down switch mode converter in 26 pin QFN package
- Accurate USB output current limit
- 40mohm/32mohm low-RDS(ON) internal buck power MOSFETs
- 24mohm low-RDS(ON) internal USB power MOSFET
- 350KHz / 250KHz / 150KHz frequency selectable
- Programmable line drop compensation
- Output overvoltage protection (OVP)
- Hiccup current limit
- Supports DCP scheme for BC1.2, divider mode and 1.2V/1.2V mode
- ±8KV HBM ESD rating for USB, DP and DM
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
2.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
350kHz
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
26Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
