| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.070 |
| 25+ | $1.930 |
| 50+ | $1.850 |
| 100+ | $1.770 |
| 250+ | $1.700 |
| 500+ | $1.650 |
| 1000+ | $1.610 |
Product Information
Product Overview
MP2143 is a monolithic, step-down, switch mode converter with internal power MOSFETs. It can achieve up to 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant-on-time control provides fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2143 is available in small TSOT23-8 package and requires only a minimal number of readily available standard external components. The MP2143 is ideal for a wide range of applications including high-performance DSPs, FPGAs, smartphones, portable instruments and DVD drivers. Applications include low voltage I/O system power, handheld/battery-powered systems and wireless/networking cards.
- COT (constant-on-time) synchronous step down switcher
- 100% duty cycle in dropout
- Up to 3A output current, low IQ: 40µA
- 80mohm and 40mohm internal power MOSFET switches
- Default 1.2MHz switching frequency
- EN and power-good for power sequencing
- Cycle-by-cycle overcurrent protection
- Auto discharge at power off
- Short circuit protect with hicc-up mode
- Stable with low-ESR output ceramic capacitors
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
2.5V
3A
TSOT-23
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
8Pins
-
5V
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate